-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 5A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617785-8-ND
|
DigiKey | FCB-205-0131L=M83536/1-031L Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.2640 | Buy Now |
DISTI #
1617785-8
|
Avnet Americas | FCB-205-0131L=M83536/1-031L - Bulk (Alt: 1617785-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$146.8116 / $184.5734 | Buy Now |
DISTI #
655-1617785-8
|
Mouser Electronics | Industrial Relays FCB-205-0131L | 0 |
|
$215.7000 | Order Now |
DISTI #
AMP1617785-8
|
Heilind Electronics | FCB-205-0131L=M83536/1-031L | Americas - 0 in Stock |
|
$182.6820 / $228.8101 | Buy Now |
|
Onlinecomponents.com | FCB-205-0131L=M83536/1-031L | 0 |
|
$177.5200 / $330.5000 | Buy Now |
DISTI #
1617785-8
|
TTI | Industrial Relays FCB-205-0131L Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$177.3900 / $213.5000 | Buy Now |
DISTI #
AMP1617785-8
|
Interstate Connecting Components | FCB-205-0131L=M83536/1-031L | 0 |
|
$182.6820 / $228.8101 | Buy Now |
DISTI #
000000000003846732
|
Sager | Industrial Relays FCB-205-0131L Min Qty: 1 | 0 |
|
$177.6100 / $235.5400 | Buy Now |
DISTI #
1617785-8
|
Avnet Abacus | (Alt: 1617785-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-205-0131L=M83536/1-031L | 0 |
|
$177.5200 / $330.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617785-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617785-8
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |