Part Details for 1617785-4 by TE Connectivity
Overview of 1617785-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 1617785-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617785-4-ND
|
DigiKey | FCB-205-0129L=M83536/1-029L Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.6920 | Buy Now |
DISTI #
1617785-4
|
Avnet Americas | FCB-205-0129L=M83536/1-029L - Bulk (Alt: 1617785-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2208 / $202.4352 | Buy Now |
DISTI #
655-1617785-4
|
Mouser Electronics | Industrial Relays FCB-205-0129L | 0 |
|
$215.6600 | Order Now |
DISTI #
AMP1617785-4
|
Heilind Electronics | FCB-205-0129L=M83536/1-029L | Americas - 0 in Stock |
|
$170.7210 / $213.8400 | Buy Now |
|
Onlinecomponents.com | FCB-205-0129L=M83536/1-029L | 0 |
|
$165.9000 / $308.8800 | Buy Now |
DISTI #
1617785-4
|
TTI | Industrial Relays FCB-205-0129L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$165.2700 / $215.9800 | Buy Now |
DISTI #
AMP1617785-4
|
Interstate Connecting Components | FCB-205-0129L=M83536/1-029L | 0 |
|
$170.7210 / $213.8400 | Buy Now |
DISTI #
000000000003846728
|
Sager | Industrial Relays FCB-205-0129L Min Qty: 1 | 0 |
|
$165.9800 / $220.1300 | Buy Now |
DISTI #
1617785-4
|
Avnet Abacus | (Alt: 1617785-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-205-0129L=M83536/1-029L | 0 |
|
$165.9000 / $308.8800 | Buy Now |
Part Details for 1617785-4
1617785-4 CAD Models
1617785-4 Part Data Attributes
|
1617785-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617785-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |