Part Details for 1617761-6 by TE Connectivity
Overview of 1617761-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617761-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617761-6
|
Avnet Americas | Electromechanical Relay 4PDT 5A 12VDC - Bulk (Alt: 1617761-6) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$204.9070 / $246.5830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$222.6300 | Buy Now |
DISTI #
AMP1617761-6
|
Heilind Electronics | FCB-405-CX2 | Americas - 0 in Stock |
|
$207.9540 / $260.4751 | Buy Now |
|
Onlinecomponents.com | FCB-405-CX2 RoHS: Compliant |
10 In Stock |
|
$236.7000 / $296.2900 | Buy Now |
DISTI #
1617761-6
|
TTI | Industrial Relays FCB-405-CX2 Min Qty: 17 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$162.7600 / $219.2100 | Buy Now |
DISTI #
AMP1617761-6
|
Interstate Connecting Components | FCB-405-CX2 | 0 |
|
$207.9540 / $260.4751 | Buy Now |
DISTI #
000000000003023543
|
Sager | Industrial Relays FCB-405-CX2 Min Qty: 1 | 0 |
|
$202.1800 / $268.1400 | Buy Now |
DISTI #
1617761-6
|
Avnet Abacus | (Alt: 1617761-6) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-405-CX2 RoHS: Compliant |
10 In Stock |
|
$236.7000 / $296.2900 | Buy Now |
Part Details for 1617761-6
1617761-6 CAD Models
1617761-6 Part Data Attributes
|
1617761-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617761-6
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 12VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |