Part Details for 1617756-6 by TE Connectivity
Overview of 1617756-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1617756-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617756-6
|
Avnet Americas | Mid-Range Relay M83536/15 and M83536/16 4PDT 10A 8VDC J-Hook Flange Mount - Bulk (Alt: 1617756-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$244.4130 / $307.2916 | Buy Now |
DISTI #
571-1617756-6
|
Mouser Electronics | General Purpose Relays FCA-410-CY8 RoHS: Not Compliant | 0 |
|
$346.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$309.7100 | Buy Now |
DISTI #
AMP1617756-6
|
Heilind Electronics | FCA-410-CY8 | Americas - 0 in Stock |
|
$304.1415 / $380.9401 | Buy Now |
|
Onlinecomponents.com | FCA-410-CY8 RoHS: Compliant | 0 |
|
$295.5500 / $719.5500 | Buy Now |
DISTI #
AMP1617756-6
|
Interstate Connecting Components | FCA-410-CY8 | 0 |
|
$304.1415 / $380.9401 | Buy Now |
DISTI #
000000000005739172
|
Sager | General Purpose Relays FCA-410-CY8 Min Qty: 1 | 0 |
|
$306.4400 / $380.9400 | Buy Now |
|
Master Electronics | FCA-410-CY8 RoHS: Compliant | 0 |
|
$295.5500 / $719.5500 | Buy Now |
Part Details for 1617756-6
1617756-6 CAD Models
1617756-6 Part Data Attributes
|
1617756-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617756-6
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 10A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks, 2 Days | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |