-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617541-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5V 4KOhm Thru-Hole - Bulk (Alt: 1617541-2) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$63.4014 / $76.2966 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$68.8900 | Buy Now |
DISTI #
AMP1617541-2
|
Heilind Electronics | J1MSCD-26XL=M39016/25-036L | Americas - 0 in Stock |
|
$69.2280 / $80.5950 | Buy Now |
|
Onlinecomponents.com | J1MSCD-26XL=M39016/25-036L RoHS: Compliant |
6 Partner Stock |
|
$54.2800 / $85.7400 | Buy Now |
DISTI #
16175412-TEC
|
TME | Relay: electromagnetic Min Qty: 1 | 6 |
|
$130.7500 / $172.6736 | Buy Now |
DISTI #
AMP1617541-2
|
Interstate Connecting Components | J1MSCD-26XL=M39016/25-036L | 0 |
|
$69.2280 / $80.5950 | Buy Now |
DISTI #
000000000003786176
|
Sager | Industrial Relays J1MSCD-26XL=M39016/25-036L Min Qty: 1 | 0 |
|
$65.5600 / $86.7900 | Buy Now |
DISTI #
1617541-2
|
Avnet Abacus | (Alt: 1617541-2) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114412220236
|
Chip1Stop | Signal Relays RoHS: Compliant | 6 |
|
$132.0000 / $156.0000 | Buy Now |
|
Master Electronics | J1MSCD-26XL=M39016/25-036L RoHS: Compliant |
6 Partner Stock |
|
$54.2800 / $85.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617541-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617541-2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 176 mW | |
Coil Resistance | 4000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |