There are no models available for this part yet.
Overview of 1617400 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1617400 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
288-1394-ND
|
DigiKey | CONN FERRULE SLIDE BOX DIN TYPE Min Qty: 1 Lead time: 8 Weeks Container: Case |
26 In Stock |
|
$14.5112 / $28.0300 | Buy Now | |
DISTI #
70037563
|
RS | Slide Box -Insultd Wr frrls 50 12AWG Gry 20 10AWG Yllw 20 8AWG Rd 10 6AWG Blu | American Electrical Inc. 1617400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$22.0200 / $28.5900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2900 / $20.0600 | Buy Now |