-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSWDD-18XP = M39016/21-011P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3465
|
Newark | Low Signal Relays-Pcb Jmswdd-18Xp = |Amp Te Connectivity 1617169-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$187.3200 / $214.2100 | Buy Now |
DISTI #
2266-1617169-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$149.1800 / $188.5900 | Buy Now |
DISTI #
1617169-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.1712 | Buy Now |
DISTI #
3937-1617169-2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1617169-2
|
Avnet Americas | JMSWDD-18XP M39016/21-011P - Bulk (Alt: 1617169-2) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$83.4732 / $100.4508 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$90.7000 | Buy Now |
DISTI #
AMP1617169-2
|
Heilind Electronics | JMSWDD-18XP = M39016/21-011P | Americas - 0 in Stock |
|
$95.4990 / $106.1100 | Buy Now |
|
Onlinecomponents.com | JMSWDD-18XP = M39016/21-011P RoHS: Compliant |
6 Partner Stock |
|
$76.3800 / $115.1200 | Buy Now |
DISTI #
16171692-TEC
|
TME | Relay: electromagnetic Min Qty: 1 | 6 |
|
$161.2593 / $226.5038 | Buy Now |
DISTI #
AMP1617169-2
|
Interstate Connecting Components | JMSWDD-18XP = M39016/21-011P | 0 |
|
$95.4990 / $106.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617169-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617169-2
TE Connectivity
JMSWDD-18XP = M39016/21-011P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |