-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSCT-18XP = M28776/3-037P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617168-6-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 17 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.5159 | Buy Now |
DISTI #
1617168-6
|
Avnet Americas | JMSCT-18XP M28776/3-037P - Bulk (Alt: 1617168-6) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$85.8704 / $157.3385 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$165.0200 | Buy Now |
DISTI #
AMP1617168-6
|
Heilind Electronics | JMSCT-18XP = M28776/3-037P | Americas - 0 in Stock |
|
$110.4030 / $202.9651 | Buy Now |
|
Onlinecomponents.com | JMSCT-18XP = M28776/3-037P RoHS: Compliant | 0 |
|
$164.7300 / $299.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$175.3440 | Buy Now |
|
Quest Components | 1 |
|
$234.0000 | Buy Now | |
DISTI #
AMP1617168-6
|
Interstate Connecting Components | JMSCT-18XP = M28776/3-037P | 0 |
|
$110.4030 / $202.9651 | Buy Now |
DISTI #
000000000000890227
|
Sager | Low Signal Relays - PCB JMSCT-18XP = M28776/3-037P Min Qty: 1 | 0 |
|
$100.6300 / $208.9400 | Buy Now |
DISTI #
1617168-6
|
Avnet Abacus | (Alt: 1617168-6) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617168-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617168-6
TE Connectivity
JMSCT-18XP = M28776/3-037P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |