-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3454
|
Newark | Low Signal Relays-Pcb Jmsw-6Xm = M39016/11-019M |Amp Te Connectivity 1617131-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$108.5200 / $115.7400 | Buy Now |
DISTI #
2266-1617131-8-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$99.1400 / $125.3300 | Buy Now |
DISTI #
1617131-8
|
Avnet Americas | JMSW-6XM = M39016/11-019M - Bulk (Alt: 1617131-8) RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$53.8552 / $64.8088 | Buy Now |
DISTI #
1617131-8
|
Avnet Americas | JMSW-6XM = M39016/11-019M - Bulk (Alt: 1617131-8) RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$55.4718 / $66.7542 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 1 Lead time: 33 Weeks Container: Box | 0Box |
|
$60.2700 | Buy Now |
DISTI #
AMP1617131-8
|
Heilind Electronics | JMSW-6XM = M39016/11-019M | Americas - 0 in Stock |
|
$63.4635 / $70.5150 | Buy Now |
|
Onlinecomponents.com | JMSW-6XM = M39016/11-019M RoHS: Compliant |
12 In Stock |
|
$51.1200 / $80.3400 | Buy Now |
DISTI #
36369038
|
Verical | Signal Relay 6VDC 1A DPDT(9.4x10.29x9.53)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$98.8700 / $117.5300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
16171318-TEC
|
TME | 1617131-8 Min Qty: 1 | 6 |
|
$109.0721 / $144.0453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617131-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617131-8
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 180 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |