-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8904
|
Newark | Industrial Relays Jmac-26Xl |Amp Te Connectivity 1617121-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$56.1900 / $73.2600 | Buy Now |
DISTI #
2266-1617121-7-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$60.9100 / $63.2600 | Buy Now |
DISTI #
1617121-7
|
Avnet Americas | JMAC-26XL M39016/9-062L - Bulk (Alt: 1617121-7) RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$48.9110 / $58.8590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 1 Container: Box | 0Box |
|
$53.1500 | Buy Now |
DISTI #
AMP1617121-7
|
Heilind Electronics | JMAC-26XL = M39016/9-062L | Americas - 0 in Stock |
|
$55.9575 / $62.1751 | Buy Now |
|
Onlinecomponents.com | JMAC-26XL = M39016/9-062L RoHS: Compliant |
28 In Stock 200 On Order |
|
$44.7700 / $68.4600 | Buy Now |
DISTI #
1617121-7
|
TTI | Industrial Relays JMAC-26XL Min Qty: 74 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.4400 / $53.2900 | Buy Now |
DISTI #
AMP1617121-7
|
Interstate Connecting Components | JMAC-26XL = M39016/9-062L | 0 |
|
$55.9575 / $62.1751 | Buy Now |
DISTI #
TE Connectivity 1617121-7
|
PEI Genesis | Power/Signal Relay, 2 Form C | 16 |
|
Buy Now | |
DISTI #
000000000000889922
|
Sager | Industrial Relays JMAC-26XL Min Qty: 1 | 0 |
|
$55.2700 / $63.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617121-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617121-7
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |