-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617074-4
|
Avnet Americas | 3SBC5004K1R RELAY - Bulk (Alt: 1617074-4) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$186.3338 / $224.2322 | Buy Now |
DISTI #
71148346
|
RS | 3SBC5004K1R = RELAY | TE Connectivity 1617074-4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$295.8400 / $328.7100 | RFQ |
DISTI #
AMP1617074-4
|
Heilind Electronics | 3SBC5004K1R = RELAY | Americas - 0 in Stock |
|
$185.6790 / $236.8651 | Buy Now |
|
Onlinecomponents.com | 3SBC5004K1R = RELAY | 0 |
|
$196.0200 / $536.8900 | Buy Now |
DISTI #
1617074-4
|
TTI | Low Signal Relays - PCB 3SBC5004K1R = RELAY Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$263.1800 | Buy Now |
DISTI #
1617074-4
|
Avnet Americas | 3SBC5004K1R RELAY - Bulk (Alt: 1617074-4) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$186.3338 / $224.2322 | Buy Now |
DISTI #
AMP1617074-4
|
Interstate Connecting Components | 3SBC5004K1R = RELAY | 0 |
|
$185.6790 / $236.8651 | Buy Now |
DISTI #
000000000000889713
|
Sager | Low Signal Relays - PCB 3SBC5004K1R = RELAY Min Qty: 10 | 0 |
|
$263.1800 | Buy Now |
DISTI #
3190700
|
Farnell | 3SBC5004K1R = RELAY RoHS: Not Compliant Min Qty: 20 Lead time: 34 Weeks, 4 Days Container: Each | 0 |
|
$224.3081 | Buy Now |
|
Master Electronics | 3SBC5004K1R = RELAY | 0 |
|
$196.0200 / $536.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617074-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617074-4
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 8.13 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |