Part Details for 1617037-1 by TE Connectivity
Overview of 1617037-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1617037-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5427
|
Newark | General Purpose Relays Hfw5A1106K00 = Hfw5A Relay |Amp Te Connectivity 1617037-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.2800 / $187.8600 | Buy Now |
DISTI #
1617037-1
|
Avnet Americas | Electromechanical Relay DPDT 5A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 1617037-1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 370 Factory Stock |
|
$181.2480 / $218.1120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Container: Box | 0Box |
|
$196.9300 | Buy Now |
DISTI #
AMP1617037-1
|
Heilind Electronics | HFW5A1106K00 = HFW5A RELAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
78437360
|
Verical | Signal Relay 26.5VDC 5A DPDT( (29.97mm 10.41mm 10.41mm)) Chassis Min Qty: 24 Package Multiple: 24 | Americas - 672 |
|
$84.6835 / $210.4110 | Buy Now |
DISTI #
1617037-1
|
TTI | General Purpose Relays HFW5A1106K00 = HFW5A RELA Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$212.1000 | Buy Now |
DISTI #
1617037-1
|
Avnet Americas | Electromechanical Relay DPDT 5A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 1617037-1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 370 Factory Stock |
|
$181.2480 / $218.1120 | Buy Now |
DISTI #
AMP1617037-1
|
Interstate Connecting Components | HFW5A1106K00 = HFW5A RELAY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1617037-1
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
|
Powell Electronics | HFW5A1106K00 Min Qty: 24 | 222 |
|
$128.5500 / $236.3100 | Buy Now |
Part Details for 1617037-1
1617037-1 CAD Models
1617037-1 Part Data Attributes:
|
1617037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617037-1
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |