-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HFW4A1131D00 = HFW RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617036-1
|
Avnet Americas | HFW4A1131D00 = HFW RELAY - Bulk (Alt: 1617036-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$153.9900 / $185.3100 | Buy Now |
DISTI #
655-HFW4A1131D00
|
Mouser Electronics | General Purpose Relays HFW4A1131D00 HFW RELAY | 0 |
|
$197.6900 | Order Now |
DISTI #
71335010
|
RS | HFW4A1131D00 = HFW RELAY | TE Connectivity 1617036-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$205.3200 | RFQ |
DISTI #
AMP1617036-1
|
Heilind Electronics | HFW4A1131D00 = HFW RELAY | Americas - 0 in Stock |
|
$106.9875 / $190.0501 | Buy Now |
|
Onlinecomponents.com | HFW4A1131D00 = HFW RELAY | 0 |
|
$157.2800 / $430.7800 | Buy Now |
DISTI #
AMP1617036-1
|
Interstate Connecting Components | HFW4A1131D00 = HFW RELAY | 0 |
|
$106.9875 / $190.0501 | Buy Now |
DISTI #
000000000003023256
|
Sager | General Purpose Relays HFW4A1131D00 HFW RELAY Min Qty: 1 | 0 |
|
$101.9100 / $201.5100 | Buy Now |
DISTI #
1617036-1
|
Avnet Abacus | (Alt: 1617036-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HFW4A1131D00 = HFW RELAY | 0 |
|
$157.2800 / $430.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1617036-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1617036-1
TE Connectivity
HFW4A1131D00 = HFW RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.026 A | |
Coil Operate Voltage(DC) | 19.4 V | |
Coil Power | 684 mW | |
Coil Release Voltage(DC) | 0.98 V | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Reference Standard | MIL-R-39016/6 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.19 |