Part Details for 16170060 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 16170060 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16170060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0639
|
Newark | Sounder, 110Dba, Multiple Tone, 3.3Khz Rohs Compliant: Yes |Werma 16170060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9100 | Buy Now |
DISTI #
2582-16170060-ND
|
DigiKey | BUZZER MIDI SOUNDER 115-230V Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$136.0300 | Buy Now |
DISTI #
71863020
|
RS | EvoSIGNAL, Midi Beacon, Beacon, Sounder, 115-230VAC, Grey | WERMA 16170060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.3000 | RFQ |
DISTI #
WER-16170060
|
TME | Signaller: sound, siren, 115÷230VAC, 110dB(d=1m), IP66, grey Min Qty: 1 | 0 |
|
$104.8000 | RFQ |