Part Details for 1616FPS-R82N-01 by FASTRON GmBH
Overview of 1616FPS-R82N-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1616FPS-R82N-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1616FPS-R82N
|
Mouser Electronics | Power Inductors - SMD 0.82uH 30% CHIP IND RoHS: Compliant | 0 |
|
$0.2560 / $0.2680 | Order Now |
|
Onlinecomponents.com | Power Chip Inductor - 0.82µH ±30% - DCR: 20.8m - Isat: 4.2A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.2418 / $0.2679 | Buy Now |
|
NAC | Power Chip Inductor - Attributes: Inductance Value: 0.82�H, Tolerance: 30%, DCR max:20.8m? , Isat: 4.2A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2500 / $0.3200 | Buy Now |
Part Details for 1616FPS-R82N-01
1616FPS-R82N-01 CAD Models
1616FPS-R82N-01 Part Data Attributes
|
1616FPS-R82N-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1616FPS-R82N-01
FASTRON GmBH
General Purpose Inductor, 0.82uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0208 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.88 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |