There are no models available for this part yet.
Overview of 1616FPS-150M-01 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for 1616FPS-150M-01 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-1616FPS-150M
|
Mouser Electronics | Power Inductors - SMD 15uH 20% CHIP IND RoHS: Compliant | 0 |
|
$0.2650 / $0.2770 | Order Now | |
Onlinecomponents.com | Power Chip Inductor - 15µH ±20% - DCR: 264m - Isat: 1.1A - Tape&Reel - AEC-Q200 RoHS: Compliant |
1891 Partner Stock |
|
$0.2536 / $0.3097 | Buy Now | ||
NAC | Power Chip Inductor - Attributes: Inductance Value: 15�H, Tolerance: 20%, DCR max: 264m?, Isat: 1.1A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2400 / $0.2900 | Buy Now | ||
DISTI #
C1S233900041370
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 1891 |
|
$0.2970 / $0.3020 | Buy Now | |
Master Electronics | Power Chip Inductor - 15µH ±20% - DCR: 264m - Isat: 1.1A - Tape&Reel - AEC-Q200 RoHS: Compliant |
1891 Partner Stock |
|
$0.2536 / $0.3097 | Buy Now |
CAD Models for 1616FPS-150M-01 by FASTRON GmBH
Part Data Attributes for 1616FPS-150M-01 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.264 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
4.2 mm
|
Package Style
|
SMT
|
Package Width
|
4.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for 1616FPS-150M-01
This table gives cross-reference parts and alternative options found for 1616FPS-150M-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1616FPS-150M-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRN4018-150M | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 1616FPS-150M-01 vs SRN4018-150M |