Part Details for 1616986-4 by TE Connectivity
Overview of 1616986-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616986-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1616986-4-ND
|
DigiKey | KAF175B7C=CONTACTOR 175 AMP 3PST Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,260.0900 | Buy Now |
DISTI #
1616986-4
|
Avnet Americas | Electromechanical Relay 3PST-NO 175A 28VDC Through Hole - Bulk (Alt: 1616986-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616986-4
|
Heilind Electronics | KAF175B7C=CONTACTOR 175 AMP 3P | Americas - 0 in Stock |
|
$2,706.9255 / $15,754.5610 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,207.9400 / $13,465.4200 | Buy Now |
DISTI #
AMP1616986-4
|
Interstate Connecting Components | KAF175B7C=CONTACTOR 175 AMP 3P | 0 |
|
$2,706.9255 / $15,754.5610 | Buy Now |
DISTI #
000000000006087270
|
Sager | Contactors - Electromechanical KAF175B7C=CONTACTOR 175 AMP 3PST NO Min Qty: 1 | 0 |
|
$6,456.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4,207.9400 / $13,465.4200 | Buy Now |