Part Details for 1616470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1616470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6649
|
Newark | Terminal Block, Din Rail, 2 Position, 26-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:36V Rohs Compliant: Yes |Weidmuller 1616470000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$6.5200 / $9.4600 | Buy Now |
DISTI #
281-4585-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$5.9973 / $10.8200 | Buy Now |
DISTI #
1616470000
|
Avnet Americas | Conn Terminal Block F 16A - Bulk (Alt: 1616470000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$5.8216 / $6.7064 | Buy Now |
DISTI #
10B6649
|
Avnet Americas | Conn Terminal Block F 16A - Bulk (Alt: 10B6649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$6.4500 / $8.5200 | Buy Now |
DISTI #
470-1616470000
|
Mouser Electronics | DIN Rail Terminal Blocks ZSI 2.5/2/LD 28AC RoHS: Compliant | 10 |
|
$5.9900 / $10.4800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block T DIN Rail 16A RoHS: Compliant |
70 In Stock 700 Factory Stock |
|
$6.4900 / $12.2100 | Buy Now |
|
Master Electronics | Conn Terminal Block T DIN Rail 16A RoHS: Compliant |
70 In Stock 700 Factory Stock |
|
$6.4900 / $12.2100 | Buy Now |