Part Details for 1616442-1 by TE Connectivity
Overview of 1616442-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616442-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616442-1-ND
|
DigiKey | JANTX1N3957=1000 V DIODE Min Qty: 17 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.6753 | Buy Now |
DISTI #
1616442-1
|
Avnet Americas | JANTX1N3957=1000 V DIODE - Bulk (Alt: 1616442-1) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9278 / $132.3014 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$133.3500 | Buy Now |
DISTI #
AMP1616442-1
|
Heilind Electronics | JANTX1N3957=1000 V DIODE | Americas - 0 in Stock |
|
$147.6090 / $164.0101 | Buy Now |
|
Onlinecomponents.com | 1000V Diode. RoHS: Compliant | 0 |
|
$133.1200 / $241.6400 | Buy Now |
DISTI #
AMP1616442-1
|
Interstate Connecting Components | JANTX1N3957=1000 V DIODE | 0 |
|
$147.6090 / $164.0101 | Buy Now |
DISTI #
000000000003022957
|
Sager | General Purpose Relays JANTX1N3957=1000 V DIODE Min Qty: 1 | 0 |
|
$143.5100 / $168.8300 | Buy Now |
DISTI #
1616442-1
|
Avnet Abacus | (Alt: 1616442-1) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1000V Diode. RoHS: Compliant | 0 |
|
$133.1200 / $241.6400 | Buy Now |