Part Details for 1616393-3 by TE Connectivity
Overview of 1616393-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616393-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1616393-3-ND
|
DigiKey | 4974003=COIL Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$740.5100 | Buy Now |
DISTI #
1616393-3-ND
|
DigiKey | 4974003=COIL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.3286 | Buy Now |
DISTI #
1616393-3
|
Avnet Americas | 4974003=COIL - Bulk (Alt: 1616393-3) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$312.3814 / $375.9166 | Buy Now |
DISTI #
571-1616393-3
|
Mouser Electronics | Relay Sockets & Hardware 4974003=COIL RoHS: Not Compliant | 0 |
|
$368.6600 / $373.9200 | Order Now |
DISTI #
AMP1616393-3
|
Heilind Electronics | 4974003=COIL | Americas - 0 in Stock |
|
$357.3855 / $397.0951 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$287.5400 / $602.2600 | Buy Now | |
DISTI #
AMP1616393-3
|
Interstate Connecting Components | 4974003=COIL | 0 |
|
$357.3855 / $397.0951 | Buy Now |
DISTI #
000000000003022945
|
Sager | Relay Sockets & Hardware 4974003=COIL Min Qty: 1 | 0 |
|
$347.4600 / $397.1000 | Buy Now |
|
Master Electronics | 0 |
|
$287.5400 / $602.2600 | Buy Now |