Part Details for 1616126-8 by TE Connectivity
Overview of 1616126-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1616126-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1616126-8
|
Avnet Americas | E311AAB RELAY - Bulk (Alt: 1616126-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1616126-8
|
Mouser Electronics | Time Delay & Timing Relays E311AAB=RELAY RoHS: Not Compliant | 0 |
|
$15,847.9900 | Order Now |
DISTI #
AMP1616126-8
|
Heilind Electronics | E311AAB=RELAY | Americas - 0 in Stock |
|
$3,235.2075 / $18,829.2900 | Buy Now |
|
Onlinecomponents.com | E311AAB=RELAY | 0 |
|
$5,084.5100 / $16,270.4200 | Buy Now |
DISTI #
AMP1616126-8
|
Interstate Connecting Components | E311AAB=RELAY | 0 |
|
$3,235.2075 / $18,829.2900 | Buy Now |
DISTI #
000000000000889542
|
Sager | Time Delay & Timing Relays E311AAB=RELAY | 0 |
|
Buy Now | |
DISTI #
1616126-8
|
Avnet Abacus | E311AAB RELAY (Alt: 1616126-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | E311AAB=RELAY | 0 |
|
$5,084.5100 / $16,270.4200 | Buy Now |
Part Details for 1616126-8
1616126-8 CAD Models
1616126-8 Part Data Attributes
|
1616126-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616126-8
TE Connectivity
Power/Signal Relay, SPST-NC, 28VDC (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 57 Weeks, 6 Days | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |