There are no models available for this part yet.
Overview of 1616074-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1616074-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1616074-9
|
Avnet Americas | Electromechanical Relay SPST-NO 100A 28VDC Stud Mount - Bulk (Alt: 1616074-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1616074-9
|
Mouser Electronics | Contactors - Electromechanical SD167A (FAA/PMA)=CON TACTOR SPST 28 VDC 1 | 0 |
|
$15,907.2700 | Order Now | |
DISTI #
AMP1616074-9
|
Heilind Electronics | SD167A (FAA/PMA)=CONTACTOR SPS | Americas - 0 in Stock |
|
$3,247.3170 / $18,899.7300 | Buy Now | |
Onlinecomponents.com | SD167A (FAA/PMA)=CONTACTOR SPST 28 VDC 1 | 0 |
|
$5,103.5200 / $16,331.2900 | Buy Now | ||
DISTI #
1616074-9
|
TTI | Contactors - Electromechanical SD167A (FAA/PMA)=CON TACTOR SPST 28 VDC 1 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$14,220.4100 | Buy Now | |
DISTI #
AMP1616074-9
|
Interstate Connecting Components | SD167A (FAA/PMA)=CONTACTOR SPS | 0 |
|
$3,247.3170 / $18,899.7300 | Buy Now | |
DISTI #
000000000000889394
|
Sager | Contactors - Electromechanical SD167A (FAA/PMA)=CON TACTOR SPST 28 VDC 1 | 0 |
|
Buy Now | ||
DISTI #
1616074-9
|
Avnet Abacus | Electromechanical Relay SPST-NO 100A 28VDC Stud Mount (Alt: 1616074-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SD167A (FAA/PMA)=CONTACTOR SPST 28 VDC 1 | 0 |
|
$5,103.5200 / $16,331.2900 | Buy Now |
CAD Models for 1616074-9 by TE Connectivity
Part Data Attributes for 1616074-9 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Body Height
|
66.802 mm
|
Body Length or Diameter
|
63.5 mm
|
Coil Current(DC)-Max
|
0.222 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
6220 mW
|
Coil Release Voltage(DC)
|
1.5 V
|
Coil Resistance
|
126 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
100 A
|
Contact Current(DC)-Max
|
100 A
|
Contact (DC) Max Rating R Load
|
100A@28VDC
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-55 °C
|
Reference Standard
|
MIL-R-6106
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|