Part Details for 1616068-4 by TE Connectivity
Overview of 1616068-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 1616068-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1616068-4
|
Heilind Electronics | K300A5C6=CONTACTOR | Americas - 0 in Stock |
|
$1,824.8085 / $5,455.1850 | Buy Now |
|
Onlinecomponents.com | K300A5C6=CONTACTOR | 0 |
|
$4,662.5500 / $4,849.0400 | Buy Now |
DISTI #
AMP1616068-4
|
Interstate Connecting Components | K300A5C6=CONTACTOR | 0 |
|
$1,824.8085 / $5,455.1850 | Buy Now |
DISTI #
000000000003115457
|
Sager | Contactors - Electromechanical K300A5C6 Min Qty: 1 | 0 |
|
$4,773.2900 / $4,959.2600 | Buy Now |
DISTI #
1616068-4
|
Avnet Abacus | K300A5C6=CONTACTOR (Alt: 1616068-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1616068-4
|
Avnet Abacus | K300A5C6=CONTACTOR (Alt: 1616068-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K300A5C6=CONTACTOR | 0 |
|
$4,662.5500 / $4,849.0400 | Buy Now |
Part Details for 1616068-4
1616068-4 CAD Models
1616068-4 Part Data Attributes
|
1616068-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1616068-4
TE Connectivity
K300A5C6=CONTACTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 86.5 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |