Part Details for 1616053-1 by TE Connectivity
Overview of 1616053-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616053-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1616053-1-ND
|
DigiKey | NH505=RELAY Lead time: 62 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
AMP1616053-1
|
Heilind Electronics | NH505=RELAY | Americas - 0 in Stock |
|
$13,132.8540 / $72,960.3300 | Buy Now |
|
Onlinecomponents.com | General Purpose Relays 400 AMP. | 0 |
|
$33,924.5900 / $63,045.1400 | Buy Now |
DISTI #
AMP1616053-1
|
Interstate Connecting Components | NH505=RELAY | 0 |
|
$13,132.8540 / $72,960.3300 | Buy Now |
DISTI #
000000000000889342
|
Sager | General Purpose Relays NH505=RELAY | 0 |
|
Buy Now | |
DISTI #
1616053-1
|
Avnet Abacus | TE, NH505=RELAY (Alt: 1616053-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1616053-1
|
Avnet Abacus | TE, NH505=RELAY (Alt: 1616053-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 68 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Relays 400 AMP. | 0 |
|
$33,924.5900 / $63,045.1400 | Buy Now |