1616037-8
TE Connectivity
Description: Power/Signal Relay, 3PDT, Momentary, 0.28A (Coil), 28VDC (Coil), 7840mW (Coil), DC Input, AC Output, Panel Mount

Overview of 1616037-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1616037-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 82H6140
Newark Dh7Bc (Faa/Pma)=Relay |Amp Te Connectivity 1616037-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $20,771.6000
  • 3 $20,468.3700
  • 5 $20,165.1300
  • 10 $19,710.2800
  • 25 $19,407.0400
$19,407.0400 / $20,771.6000 Buy Now
DISTI # AMP1616037-8
Heilind Electronics DH7BC (FAA/PMA)=RELAY Americas - 0 in Stock
  • 1 $22,742.6250
  • 5 $7,080.9470
  • 10 $5,601.8750
  • 25 $4,198.6387
  • 50 $4,093.6726
$4,093.6726 / $22,742.6250 Buy Now
Onlinecomponents.com DH7BC (FAA/PMA)=RELAY 0
  • 1 $19,651.9400
  • 3 $10,574.7100
$10,574.7100 / $19,651.9400 Buy Now
DISTI # AMP1616037-8
Interstate Connecting Components DH7BC (FAA/PMA)=RELAY 0
  • 1 $22,742.6250
  • 5 $7,080.9470
  • 10 $5,601.8750
  • 25 $4,198.6387
  • 50 $4,093.6726
$4,093.6726 / $22,742.6250 Buy Now
DISTI # 000000000000889282
Sager Contactors - Electromechanical DH7BC (FAA/PMA)=RELAY 0
Buy Now
Master Electronics DH7BC (FAA/PMA)=RELAY 0
  • 1 $19,651.9400
  • 3 $10,574.7100
$10,574.7100 / $19,651.9400 Buy Now

CAD Models for 1616037-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1616037-8 by TE Connectivity

1616037-8
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Height
79.5 mm
Body Length or Diameter
73.15 mm
Coil Current(DC)-Max
0.28 A
Coil Operate Voltage(DC)
18 V
Coil Power
7840 mW
Coil Release Voltage(DC)
1.5 V
Coil Resistance
100 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
60A@208VAC
Contact Current(AC)-Max
60 A
Contact Current(DC)-Max
60 A
Contact Voltage(AC)-Max
208 V
Contact/Output Supply Type
AC
Electrical Life
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
71 °C
Operating Temperature-Min
-55 °C
Reference Standard
MIL-R-6106
Relay Action
MOMENTARY
Relay Function
3PDT
Relay Type
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 1616037-8
    TE Connectivity
    Power/Signal Relay, 3PDT, Momentary, 0.28A (Coil), 28VDC (Coil), 7840mW (Coil), DC Input, AC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1616037-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1616037-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1616037-8 would you like to use for your alert(s)?
  • Please alert me when 1616037-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1616037-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1616037-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1616037-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1616037-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1616037-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: