Part Details for 1616016-3 by TE Connectivity
Overview of 1616016-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616016-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1616016-3-ND
|
DigiKey | D7MA=RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23,322.4900 | Buy Now |
DISTI #
1616016-3
|
Avnet Americas | Contactor SPST 50A 28VDC Gasket/Vented Seal - Bulk (Alt: 1616016-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1616016-3
|
Heilind Electronics | D7MA=RELAY | Americas - 0 in Stock |
|
$5,037.6600 / $27,986.9840 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12,871.6000 / $23,920.4800 | Buy Now | |
DISTI #
AMP1616016-3
|
Interstate Connecting Components | D7MA=RELAY | 0 |
|
$5,037.6600 / $27,986.9840 | Buy Now |
|
Master Electronics | 0 |
|
$12,871.6000 / $23,920.4800 | Buy Now |