Part Details for 16160.16 by TEKO Enclosures Inc
Overview of 16160.16 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10111616-002LF | Amphenol Communications Solutions | HPCE VERT REC 52P22S | |
CE1616000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 160 signal pins, Vertical | |
61083-161609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. |
Price & Stock for 16160.16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16160.16
|
TME | Enclosure: shielding, X: 68mm, Y: 161mm, Z: 17mm, steel Min Qty: 1 | 1 |
|
$9.2500 / $11.4300 | Buy Now |