Part Details for 1616 by Adafruit Industries
Overview of 1616 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4868
|
Newark | Adafruit Trellis Monochrome Driver Pcb For 4X4 Keypad & 3Mm Leds |Adafruit 1616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-1323-ND
|
DigiKey | PCB FOR 4X4 KEYPAD & 3MM LEDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9500 | Buy Now |
DISTI #
485-1616
|
Mouser Electronics | Adafruit Accessories Trellis Monochrome Driver PCB RoHS: Compliant | 21 |
|
$9.9500 | Buy Now |
DISTI #
V99:2348_14716574
|
Arrow Electronics | Trellis Monochrome Driver PCB for 4x4 Keypad 3mm LED Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1706 | Americas - 61 |
|
$9.9500 | Buy Now |
DISTI #
70460634
|
RS | Adafruit Trellis Monochrome Driver PCB for 4x4 Keypad & 3mm LEDs | Adafruit Industries 1616 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 | RFQ |
Part Details for 1616
1616 CAD Models
1616 Part Data Attributes
|
1616
Adafruit Industries
Buy Now
|
Compare Parts:
1616
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |