Part Details for 1615860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6629
|
Newark | Terminal Block Pluggable 10 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: No |Weidmuller 1615860000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $7.7300 | Buy Now |
DISTI #
281-1068-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
126 In Stock |
|
$5.2523 / $8.3500 | Buy Now |
DISTI #
1615860000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615860000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7166 / $6.5855 | Buy Now |
DISTI #
470-1615860000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/10/180F SN BK BX RoHS: Compliant | 42 |
|
$5.4900 / $8.3500 | Buy Now |
DISTI #
WEI1615860000
|
Heilind Electronics | BL 3.50/10/180F SN BK BX | Americas - 13 in Stock |
|
$9.1466 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$5.9300 / $9.0100 | Buy Now |
DISTI #
WEI1615860000
|
Interstate Connecting Components | BL 3.50/10/180F SN BK BX | 4 |
|
$9.1466 | Buy Now |
DISTI #
1615860000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615860000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |