Part Details for 1615790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3979
|
Newark | Terminal Block Pluggable, 3 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1615790000 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.8200 | Buy Now |
DISTI #
281-1064-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
227 In Stock |
|
$1.8572 / $3.8800 | Buy Now |
DISTI #
1615790000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615790000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9214 / $2.2134 | Buy Now |
DISTI #
470-1615790000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/03/180F SN BK BX | 615 |
|
$1.8600 / $3.7800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
364 In Stock 237 Factory Stock |
|
$1.8800 / $3.2100 | Buy Now |
DISTI #
63398411
|
Verical | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2231 | Americas - 360 |
|
$2.6130 / $4.1730 | Buy Now |
DISTI #
1615790000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615790000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
364 In Stock 237 Factory Stock |
|
$1.8800 / $3.2100 | Buy Now |