Part Details for 1615770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8983
|
Newark | Bl 3.50/16/180 Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1615770000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$7.7700 / $9.5100 | Buy Now |
DISTI #
92F3977
|
Newark | Terminal Block Pluggable 16 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1615770000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $10.6200 | Buy Now |
DISTI #
281-1061-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1571 In Stock |
|
$8.7611 / $14.0200 | Buy Now |
DISTI #
470-1615770000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/16/180 SN BK RoHS: Compliant | 124 |
|
$9.1100 / $12.3300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
17 In Stock 2000 Factory Stock |
|
$8.3400 / $9.2200 | Buy Now |
DISTI #
1615770000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615770000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
17 In Stock 2000 Factory Stock |
|
$8.3400 / $9.2200 | Buy Now |