Part Details for 1615760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6624
|
Newark | Bl 3.5/7 F Bk Rohs Compliant: Yes |Weidmuller 1615760000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $15.4200 | Buy Now |
DISTI #
1615760000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9077 | Buy Now |
DISTI #
1615760000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615760000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$8.1322 / $9.3683 | Buy Now |
DISTI #
470-1615760000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/15/180 SN BK BX | 10 |
|
$8.5400 / $13.1300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 15 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$8.6500 / $11.4500 | Buy Now |
DISTI #
1615760000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615760000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$8.1322 / $9.3683 | Buy Now |
DISTI #
1615760000
|
Avnet Abacus | Conn Terminal Block SKT 15 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615760000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |