Part Details for 1615710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6621
|
Newark | Terminal Block, Pluggable, 9Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:9Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:17A Rohs Compliant: Yes |Weidmuller 1615710000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now |
DISTI #
281-4580-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0269 / $9.0700 | Buy Now |
DISTI #
1615710000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615710000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 5 Weeks, 0 Days | 0 |
|
$4.8795 / $5.6212 | Buy Now |
DISTI #
470-1615710000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/09/180 SN BK RoHS: Compliant | 663 |
|
$5.0200 / $10.1600 | Buy Now |
DISTI #
WEI1615710000
|
Heilind Electronics | BL 3.5/9 BK R20, A, V31 | Americas - 15 in Stock |
|
$6.0055 / $6.5060 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
181 In Stock 2000 Factory Stock |
|
$6.6500 / $13.5200 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
DISTI #
1615710000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615710000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 5 Weeks, 0 Days | 0 |
|
$4.8795 / $5.6212 | Buy Now |
DISTI #
WEI1615710000
|
Interstate Connecting Components | BL 3.5/9 BK R20, A, V31 | 5 |
|
$6.0055 / $6.5060 | Buy Now |
DISTI #
1615710000
|
Avnet Abacus | Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615710000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |