Part Details for 1615700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4358
|
Newark | Terminal Block Pluggable, 8 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1615700000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.7600 / $9.5500 | Buy Now |
DISTI #
79T5262
|
Newark | Pluggable Terminal Block, 8, 300 V, 10 A, 3.5 Mm, 28 Awg, 14 Awg Rohs Compliant: Yes |Weidmuller 1615700000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $7.3600 | Buy Now |
DISTI #
281-1058-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
307 In Stock |
|
$4.5558 / $9.1100 | Buy Now |
DISTI #
1615700000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615700000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3373 / $4.9966 | Buy Now |
DISTI #
16F4358
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 16F4358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$5.6800 / $8.6800 | Buy Now |
DISTI #
470-1615700000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/08/180 SN BK RoHS: Compliant | 730 |
|
$4.4800 / $7.9500 | Buy Now |
DISTI #
WEI1615700000
|
Heilind Electronics | BL 3.5/8 BK R20, A, V31 | Americas - 576 in Stock |
|
$5.4216 / $6.9396 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
880 In Stock 2000 Factory Stock |
|
$4.2000 / $8.1300 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 10A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 10 |
|
$4.6463 / $9.2925 | Buy Now |
DISTI #
1615700000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615700000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3373 / $4.9966 | Buy Now |