Part Details for 1615585 by Phoenix Contact
Overview of 1615585 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5900
|
Newark | Crimp Tool, Pluscon, Crimp Tool Type:Hand, For Use With:Turned Contacts, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1615585 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$575.3400 / $687.6100 | Buy Now |
DISTI #
277-13570-ND
|
DigiKey | TOOL HAND CRIMPER CONTACTS SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$1,605.2500 | Buy Now |
DISTI #
651-1615585
|
Mouser Electronics | Crimpers / Crimping Tools ST and SF Crimper 0.06mm-2.5mm Contact RoHS: Compliant | 1 |
|
$1,568.8800 | Buy Now |
DISTI #
71711306
|
RS | Crimping pliers for turned crimp contacts, cross section of 0.06 mm ... 2.5 mm | Phoenix Contact 1615585 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,547.2500 | RFQ |
|
Onlinecomponents.com | Crimping pliers for turned crimp contacts RoHS: Compliant | 0 |
|
$1,622.7200 / $1,693.0400 | Buy Now |
DISTI #
1615585
|
TTI | Crimpers / Crimping Tools ST and SF Crimper 0.06mm-2.5mm Contact RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,520.1300 | Buy Now |
DISTI #
000000000004967395
|
Sager | Crimpers / Crimping Tools ST and SF Crimper 0.06mm-2.5mm Contact | 0 |
|
Buy Now | |
|
Master Electronics | Crimping pliers for turned crimp contacts RoHS: Compliant | 0 |
|
$1,622.7200 / $1,693.0400 | Buy Now |
Part Details for 1615585
1615585 CAD Models
1615585 Part Data Attributes
|
1615585
Phoenix Contact
Buy Now
|
Compare Parts:
1615585
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |