Part Details for 1615584 by Phoenix Contact
Overview of 1615584 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1615584-ND
|
DigiKey | SF-Z0053 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$641.0500 | Buy Now |
DISTI #
651-1615584
|
Mouser Electronics | Crimpers / Crimping Tools SF-Z0053 | 4 |
|
$615.4000 / $637.0900 | Buy Now |
DISTI #
71869765
|
RS | SF-Z0053 | Phoenix Contact 1615584 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$766.1500 | RFQ |
|
Onlinecomponents.com | Locator for RC-Z2514 and RC-Z2504 crimping pliers, for crimping turned SF and ST contacts, diameter of 0.6 mm ... 1.0 mm and 2.0 mm. RoHS: Compliant | 0 |
|
$541.1100 / $590.3000 | Buy Now |
DISTI #
000000000005239916
|
Sager | Crimpers / Crimping Tools SF-Z0053 Min Qty: 1 | 0 |
|
$660.9900 / $685.4700 | Buy Now |
|
Master Electronics | Locator for RC-Z2514 and RC-Z2504 crimping pliers, for crimping turned SF and ST contacts, diameter of 0.6 mm ... 1.0 mm and 2.0 mm. RoHS: Compliant | 0 |
|
$541.1100 / $590.3000 | Buy Now |