There are no models available for this part yet.
Overview of 1615414 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-414LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 28 Positions, 2.54mm (0.100in) Pitch | |
91615-414ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 28 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1615414 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1615414
|
Mouser Electronics | Heavy Duty Power Connectors HC-26S1NRA80D2 RoHS: Compliant | 0 |
|
$107.2400 / $120.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.0600 / $116.1300 | Buy Now | ||
DISTI #
000000000002966924
|
Sager | Heavy Duty Power Connectors HC-26S1NRA80D2 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$90.0600 / $116.1300 | Buy Now |