-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 9180ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1614895-2-ND
|
DigiKey | RES SMD 9.18KOHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1310 | Buy Now |
DISTI #
1614895-2
|
Avnet Americas | Resistor Thin Film 9.18kOhm 0.1% 0805 2-Pin T/R - Tape and Reel (Alt: 1614895-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0888 / $0.0973 | Buy Now |
DISTI #
571-1614895-2
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 9K18 0.1% 2 5PPM 1K RL RoHS: Compliant | 0 |
|
$0.1040 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1047 | Buy Now |
DISTI #
AMP1614895-2
|
Heilind Electronics | CPF 0805 9K18 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1202 / $0.1579 | Buy Now |
|
Onlinecomponents.com | CPF 0805 9K18 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0856 / $0.1350 | Buy Now |
DISTI #
AMP1614895-2
|
Interstate Connecting Components | CPF 0805 9K18 0.1% 25PPM 1K RL | 0 |
|
$0.1202 / $0.1579 | Buy Now |
|
Master Electronics | CPF 0805 9K18 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0856 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1614895-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1614895-2
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 9180ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 1614895-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1614895-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805B9K18E | Fixed Resistor, Thin Film, 0.1W, 9180ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | 1614895-2 vs CPF0805B9K18E |