There are no models available for this part yet.
Overview of 1614870000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1614870000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K5604
|
Newark | Sld 5.00/16/180G 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1614870000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $9.9000 | Buy Now | |
DISTI #
1614870000-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5125 | Buy Now | |
DISTI #
1614870000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1614870000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.7029 / $5.4178 | Buy Now | |
DISTI #
470-1614870000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.00/16/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$5.0000 / $8.7300 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$4.8800 / $6.4000 | Buy Now | ||
DISTI #
1614870000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole Box (Alt: 1614870000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |