Part Details for 1613796 by Phoenix Contact
Overview of 1613796 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1613796
|
Mouser Electronics | Circular Metric Connectors RF-16S2N8AAC00 RoHS: Compliant | 0 |
|
$27.4100 / $32.8000 | Order Now |
|
Onlinecomponents.com | Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 16, Type of contact: Socket, Crimp connection, Axial O-ring, 4x Ø3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$26.6500 / $33.7900 | Buy Now |
DISTI #
000000000002648112
|
Sager | Circular Metric Connectors RF-16S2N8AAC00 | 0 |
|
Buy Now | |
|
Master Electronics | Device connector, front mounting, angled rotatable, Screw locking, M23, Number of positions: 16, Type of contact: Socket, Crimp connection, Axial O-ring, 4x Ø3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$26.6500 / $33.7900 | Buy Now |
Part Details for 1613796
1613796 CAD Models
1613796 Part Data Attributes
|
1613796
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613796
Phoenix Contact
CONN RCP HSG FMAL 16PS PNL MT RA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |