Part Details for 1613784 by Phoenix Contact
Overview of 1613784 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613784-ND
|
DigiKey | CONN RCP HSG FMAL 16PS PNL MT RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.9800 | Buy Now |
DISTI #
651-1613784
|
Mouser Electronics | Circular Metric Connectors RF-16S1N8AA200 RoHS: Compliant | 0 |
|
$156.3500 / $156.3600 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 16 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$130.8600 / $143.9500 | Buy Now |
DISTI #
000000000002648100
|
Sager | Circular Metric Connectors RF-16S1N8AA200 Min Qty: 1 | 0 |
|
$158.3500 / $170.5200 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 2200 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 16 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$130.8600 / $143.9500 | Buy Now |
Part Details for 1613784
1613784 CAD Models
1613784 Part Data Attributes
|
1613784
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613784
Phoenix Contact
CONN RCP HSG FMAL 16PS PNL MT RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |