Part Details for 1613757 by Phoenix Contact
Overview of 1613757 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613757-ND
|
DigiKey | CONN RCPT HSG MALE 16POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$40.9700 | Buy Now |
DISTI #
651-1613757
|
Mouser Electronics | Circular Metric Connectors RF-16P1N8A9002 RoHS: Compliant | 0 |
|
$38.3500 / $40.9700 | Order Now |
|
Onlinecomponents.com | Coupler connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$34.1600 / $43.3900 | Buy Now |
DISTI #
000000000002648074
|
Sager | Circular Metric Connectors RF-16P1N8A9002 Min Qty: 1 | 0 |
|
$41.4900 / $46.4600 | Buy Now |
|
Master Electronics | Coupler connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm RoHS: Compliant | 0 |
|
$34.1600 / $43.3900 | Buy Now |
Part Details for 1613757
1613757 CAD Models
1613757 Part Data Attributes
|
1613757
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613757
Phoenix Contact
CONN RCPT HSG MALE 16POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |