Part Details for 1613722 by Phoenix Contact
Overview of 1613722 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1613722
|
Mouser Electronics | Circular Metric Connectors RF-16P2N8A80DU RoHS: Compliant | 0 |
|
$26.9000 / $34.6500 | Order Now |
|
Onlinecomponents.com | Cable connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant | 0 |
|
$26.4300 / $33.5100 | Buy Now |
DISTI #
000000000002648067
|
Sager | Circular Metric Connectors RF-16P2N8A80DU | 0 |
|
Buy Now | |
|
Master Electronics | Cable connector, straight, Screw locking, M23, Number of positions: 16, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm RoHS: Compliant | 0 |
|
$26.4300 / $33.5100 | Buy Now |
Part Details for 1613722
1613722 CAD Models
1613722 Part Data Attributes
|
1613722
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613722
Phoenix Contact
CONN PLUG HSG MALE 16POS INLINE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR |