Part Details for 1613546 by Phoenix Contact
Overview of 1613546 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613546-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9500 | Buy Now |
DISTI #
651-1613546
|
Mouser Electronics | Circular Metric Connectors ST-3ES1N8A6100S RoHS: Compliant | 0 |
|
$32.8200 / $36.6700 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Socket - Crimp connection - Axial O-ring - Central fixing - shielded: yes RoHS: Compliant | 0 |
|
$30.0300 / $38.0700 | Buy Now |
DISTI #
000000000002966915
|
Sager | Circular Metric Connectors ST-3ES1N8A6100S Min Qty: 1 | 0 |
|
$36.4000 / $42.4700 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 4000 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Socket - Crimp connection - Axial O-ring - Central fixing - shielded: yes RoHS: Compliant | 0 |
|
$30.0300 / $38.0700 | Buy Now |
Part Details for 1613546
1613546 CAD Models
1613546 Part Data Attributes
|
1613546
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613546
Phoenix Contact
CONN RCPT HSNG MALE 4POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |