Part Details for 161333-000 by TE Connectivity
Overview of 161333-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161333-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161333-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 161333-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCTXR54AB90-1208AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB90-1208AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AB90-1208AI |
19 In Stock |
|
$248.5900 / $278.3100 | Buy Now |
DISTI #
RYCTXR54AB90-1208AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB90-1208AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR54AB90-1208AI |
19 In Stock |
|
$248.5900 / $278.3100 | Buy Now |