Part Details for 1613-6S by Techspray
Overview of 1613-6S by Techspray
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z2014
|
Newark | Label Cleaner, Bottle, 4.5Fl.oz, Cleaner Type:Adhesive Remover, Cleaner Applications:Office Equipment, Dispensing Method:Aerosol, Volume:4.5Fl.oz (Us), Weight:-, Product Range:-, Size:6 Oz. Aerosol Rohs Compliant: Yes |Techspray 1613-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$18.1000 | Buy Now |
DISTI #
1873-1100-ND
|
DigiKey | LABEL & ADHESIVE REMOVER (ORM-D) Min Qty: 1 Lead time: 2 Weeks Container: Can |
67 In Stock |
|
$17.5700 | Buy Now |
DISTI #
577-1613-6S
|
Mouser Electronics | Chemicals LABEL & ADHES REMOV 4.5 oz aerosol RoHS: Compliant | 55 |
|
$18.1000 | Buy Now |
DISTI #
70207269
|
RS | Remover, Adhesive, Carbon dioxide (Propellant), dl-limonene, Heavy naphtha | TechSpray 1613-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 |
|
$16.1300 / $17.9200 | Buy Now |
|
Onlinecomponents.com | Label and Adhesive Remover |
27 In Stock |
|
$14.8300 / $18.2000 | Buy Now |
|
Master Electronics | Label and Adhesive Remover |
27 In Stock |
|
$14.8300 / $18.2000 | Buy Now |
DISTI #
754OZ613
|
TestEquity LLC | Techspray 1613-6S Label & Adhesive Remover, 6 oz | 0 |
|
$18.1000 | Buy Now |
Part Details for 1613-6S
1613-6S CAD Models
1613-6S Part Data Attributes:
|
1613-6S
Techspray
Buy Now
|
Compare Parts:
1613-6S
Techspray
|
Samacsys Manufacturer | Techspray |