There are no models available for this part yet.
Overview of 1613 26 by Lumberg Connect GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1613ARMZ-R7 | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
ADG1613BCPZ-REEL | Analog Devices | ±5V low Ron 4 x SPST | |
ADIS16135BMLZ | Analog Devices | High Precision Calibrated Gyro |
Price & Stock for 1613 26 by Lumberg Connect GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH2967
|
Newark | Dc Power Connector, Jack, 0.5A, Pcb, Gender:Jack, Current Rating:500Ma, Pin Diameter:1.3Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:4.5Mm Rohs Compliant: Yes |Lumberg 1613 26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$0.6800 | Buy Now | |
DISTI #
77259538
|
Verical | Power supply connectors Min Qty: 74 Package Multiple: 1 | Americas - 125 |
|
$1.1104 / $1.1624 | Buy Now |