Part Details for 1612DJSV by Marathon Special Products
Overview of 1612DJSV by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1612DJSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5524
|
Newark | Connectors |Marathon Special Products 1612DJSV RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4800 / $91.5700 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC. RoHS: Compliant |
60 In Stock |
|
$58.2800 / $76.7700 | Buy Now |
DISTI #
65128047
|
Verical | Heavy Duty Terminal Blocks Screw Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 58 |
|
$78.5460 / $99.8010 | Buy Now |
|
Master Electronics | Terminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC. RoHS: Compliant |
60 In Stock |
|
$58.2800 / $76.7700 | Buy Now |