-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 CONN.24P PLUG HOUSING ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1612906-1-ND
|
DigiKey | CONN PLUG HSG 24POS 2.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2000 In Stock |
|
$0.6576 / $1.1100 | Buy Now |
DISTI #
1612906-1
|
Avnet Americas | 025 CONN.24P PLUG HOUSING ASSY - Bag (Alt: 1612906-1) Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.5937 / $0.6703 | Buy Now |
DISTI #
571-1612906-1
|
Mouser Electronics | Automotive Connectors 025 CONN.24P PLG HSG ASY RoHS: Compliant | 0 |
|
$0.6920 / $0.7540 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5770 | Buy Now |
DISTI #
AMP1612906-1
|
Heilind Electronics | 025 CONN.24P PLUG HOUSING ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1612906-1
|
Interstate Connecting Components | 025 CONN.24P PLUG HOUSING ASSY | 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 27 |
|
$1.3395 / $2.2479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612906-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612906-1
TE Connectivity
025 CONN.24P PLUG HOUSING ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.126 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.827 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm |