-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1612898-1) BATTERY BLOCK CONN. PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4339
|
Newark | Battery Contact, Tht, Battery Sizes Accepted:-, Battery Terminals:Through Hole, Contact Material:Copper Alloy, Contact Plating:Gold Flash Over Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1612898-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$1.2600 / $1.5800 | Buy Now |
DISTI #
A124920-ND
|
DigiKey | CONN HDR 3POS 2.00MM SMD SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tube |
24317 In Stock |
|
$0.7089 / $1.2000 | Buy Now |
DISTI #
1612898-1
|
Avnet Americas | Conn Battery Interconnect PL 3 POS 2mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: 1612898-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Tube | 86 |
|
$0.9900 / $1.3500 | Buy Now |
DISTI #
69AH4339
|
Avnet Americas | Conn Battery Interconnect PL 3 POS 2mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 69AH4339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0200 / $1.3800 | Buy Now |
DISTI #
571-1612898-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors BATTERY BLOCK CONN. PLUG ASSY RoHS: Compliant | 4312 |
|
$0.7080 / $1.2000 | Buy Now |
DISTI #
73774244
|
RS | BATTERY BLOCK CONN. PLUG ASSY, DC Jack Connectors | TE Connectivity 1612898-1 Min Qty: 6300 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | 3 Position 2 mm Straight Header/Plug Surface Mount Blade Type Connector RoHS: Compliant pbFree: Yes Min Qty: 12600 Package Multiple: 12600 Container: Tube | 0Tube |
|
$0.7000 | Buy Now |
DISTI #
AMP1612898-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7589 | Buy Now | |
|
Onlinecomponents.com | BATTERY BLOCK CONN. PLUG ASSY RoHS: Compliant |
4850 In Stock |
|
$0.6800 / $0.9280 | Buy Now |
DISTI #
1612898-1
|
TTI | Board to Board & Mezzanine Connectors BATTERY BLOCK CONN. PLUG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 12600 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612898-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612898-1
TE Connectivity
(1612898-1) BATTERY BLOCK CONN. PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |